Bourns TISP3180F3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 4.57mm |
| Height | 6.6mm |
| Hold Current | 150mA |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3180F3SL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.