The TISP3219T3BJ-S SIDAC from Bourns features a repetitive peak reverse voltage of 180V and a surge current rating of 60A. It operates within a temperature range of -40°C to 150°C. The device is packaged in an SMB case with a pin count of 3.
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 180V |
| Repetitive Peak Forward Blocking Voltage | 180V |
| Surge Current Rating | 60A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 219V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |