
The TISP3240F3DR is a dual-SIDAC from Bourns with a capacitance of 45pF and a current rating of 5A. It is packaged in a SOP case and is designed for surface mount applications. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and is available in tape and reel packaging with 2500 units per package.
Bourns TISP3240F3DR technical specifications.
| Capacitance | 45pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3240F3DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
