
The Bourns TISP3240F3SL is a dual SIDAC with a capacitance of 45pF and a current rating of 5A. It is packaged in a radial SIP package and is rated for a maximum operating temperature of 70°C. The device is not RoHS compliant and is available in packaging quantities of 50. It has a peak pulse current of 120A and a hold current of 150mA.
Bourns TISP3240F3SL technical specifications.
| Capacitance | 45pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
No datasheet is available for this part.
