
This dual thyristor from Bourns features a capacitance of 62pF and a current rating of 5A. It is packaged in a SIP format and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C. Note that this product is not RoHS compliant.
Sign in to ask questions about the Bourns TISP3250H3SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3250H3SL technical specifications.
| Capacitance | 62pF |
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3250H3SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
