
The Bourns TISP3250H3SL-S is a SIDAC with a current rating of 5A and hold current of 150mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a SIP package and is mounted through a hole. It is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP3250H3SL-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3250H3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3250H3SL-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
