
The TISP3290F3DR is a dual-SIDAC from Bourns with a capacitance of 45pF and a current rating of 5A. It is packaged in a SOP package and is designed for surface mount applications. The device can operate within a temperature range of 0°C to 70°C and has a peak pulse current of 120A. The TISP3290F3DR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP3290F3DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3290F3DR technical specifications.
| Capacitance | 45pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3290F3DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
