
The Bourns TISP3290F3DR-S is a dual transient voltage suppressor diode with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a current rating of 5A and a hold current of 150mA. The diode is packaged in a SOP-8 package and is RoHS compliant. It is designed for surface mount applications and has a peak pulse current of 175A.
Sign in to ask questions about the Bourns TISP3290F3DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3290F3DR-S technical specifications.
| Capacitance | 95pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3290F3DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
