The TISP3290H3SL-S is a 5A SIP thyristor from Bourns with a hold current of 150mA. It is designed to operate over a temperature range of -40°C to 85°C. The device is packaged in a SIP format and is available in quantities of 50. The TISP3290H3SL-S is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP3290H3SL-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3290H3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3290H3SL-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.