
The TISP3320F3DR is a dual-SIDAC from Bourns with a capacitance of 45pF. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a SOP and is surface mountable. The operating temperature range is from 0°C to 70°C. The TISP3320F3DR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP3320F3DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3320F3DR technical specifications.
| Capacitance | 45pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3320F3DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
