
The Bourns TISP3320F3DR-S is a dual transient voltage suppressor with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 240V. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a SOP-8 package and is mounted on the surface. It is available in quantities of 2500 on tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP3320F3DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3320F3DR-S technical specifications.
| Capacitance | 95pF |
| Package/Case | SOIC |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 240V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3320F3DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
