
The Bourns TISP3380F3DR is a dual SIDAC with a capacitance of 45pF, current rating of 5A, and peak pulse current of 120A. It is available in a SOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The TISP3380F3DR is available in quantities of 2500 per reel.
Sign in to ask questions about the Bourns TISP3380F3DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3380F3DR technical specifications.
| Capacitance | 45pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP3380F3DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
