
The TISP3380F3DR-S is a dual transient voltage suppressor from Bourns, featuring a capacitance of 45pF and a current rating of 5A. It is packaged in a surface mount SOP-8 package and is rated for operation between 0°C and 150°C. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Bourns TISP3380F3DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP3380F3DR-S technical specifications.
| Capacitance | 45pF |
| Package/Case | SOIC |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP3380F3DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
