
The TISP4015L1AJR-S is a SIDAC from Bourns with a capacitance of 30pF and a current rating of 5A. It features a surface mount package and operates within a temperature range of -65°C to 150°C. The device is RoHS compliant and has a maximum repetitive reverse voltage of 8V.
Bourns TISP4015L1AJR-S technical specifications.
| Capacitance | 30pF |
| Package/Case | SMA |
| Current Rating | 5A |
| Hold Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4015L1AJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
