The TISP4015L1BJR is a transient voltage suppressor from Bourns, available in a surface mount SMB package. It has a current rating of 5A and a hold current of 50mA. The device operates over a temperature range of -65°C to 150°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4015L1BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4015L1BJR technical specifications.
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP4 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4015L1BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.