Bourns TISP4015L1BJR-SLF technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 8V |
| Repetitive Peak Forward Blocking Voltage | 8V |
| Maximum Peak Pulse Current | 150A |
| Surge Current Rating | 22A |
| Maximum Holding Current | 50(Min)mA |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 15V |
| Maximum Rate of Rise of On-State Current | 130A/us |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns TISP4015L1BJR-SLF to view detailed technical specifications.
No datasheet is available for this part.