The TISP4030L1BJR is a transient voltage suppressor from Bourns with a current rating of 5A and hold current of 50mA. It is packaged in a plastic SMB package and is suitable for surface mount applications. The device operates over a temperature range of -65°C to 150°C. It is not RoHS compliant.
Bourns TISP4030L1BJR technical specifications.
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.