Bourns TISP4030L1BJR-S technical specifications.
| Capacitance | 29pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | Yes |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4030L1BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
