
The TISP4070H3LMR is a SIDAC from Bourns with a capacitance of 140pF and a current rating of 5A. It is packaged in a TO-92 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and is available in quantities of 2000 per reel.
Bourns TISP4070H3LMR technical specifications.
| Capacitance | 140pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4070H3LMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.