
The TISP4070H3LMR-S is a transient voltage suppressor with a maximum repetitive reverse voltage of 58V and a current rating of 5A. It is packaged in a DO-92-3 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The package quantity is 2000 units, packaged in tape and reel.
Bourns TISP4070H3LMR-S technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4070H3LMR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
