
Thyristor Surge Protection Devices 58V 13A 2-Pin SMB T/R
Bourns TISP4070L3BJR technical specifications.
| Capacitance | 48pF |
| Current Rating | 5A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
No datasheet is available for this part.