
The Bourns TISP4070L3LM-S is a single-element transient voltage suppressor with a capacitance of 48pF. It is packaged in a TO-226-2 cylindrical package with a through-hole mount. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. It can handle a maximum hold current of 350mA and a maximum repetitive reverse voltage of 58V.
Bourns TISP4070L3LM-S technical specifications.
| Capacitance | 48pF |
| Package/Case | TO-226-2 |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4070L3LM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
