The Bourns TISP4070M3AJR-S is a transient voltage suppressor with a maximum repetitive reverse voltage of 58V and a current rating of 5A. It has a capacitance of 87pF and is packaged in a surface mount SMA package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging with 5000 pieces per reel.
Sign in to ask questions about the Bourns TISP4070M3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4070M3AJR-S technical specifications.
| Capacitance | 87pF |
| Package/Case | SMA |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4070M3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.