Bourns TISP4080H3LMFR-S technical specifications.
| Package/Case | DO-92-3 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 65V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TISP4xxxH3LM |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4080H3LMFR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.