
The Bourns SIDAC is a single-element device with a capacitance of 87pF. It has a current rating of 5A and a hold current of 350mA. The component is packaged in an SMB surface-mount package and is available in quantities of 3000. The SIDAC operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Bourns TISP4080M3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4080M3BJR-S technical specifications.
| Capacitance | 87pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4080M3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
