
The TISP4080M3LMFR-S is a general purpose thyristor from Bourns with a capacitance of 120pF and a current rating of 5A. It is packaged in a TO-226-2 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The thyristor has a maximum repetitive reverse voltage of 65V and a peak pulse current of 220A.
Bourns TISP4080M3LMFR-S technical specifications.
| Capacitance | 120pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 65V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4080M3LMFR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
