The Bourns TISP4082F3DR-S is a 5A surface mount SIDAC with a maximum repetitive reverse voltage of 66V. It operates within a temperature range of 0 to 70°C. The device is packaged in a SOP package and is available in quantities of 2500 per reel. The TISP4082F3DR-S is suitable for use in a variety of applications, including those requiring high current handling and reliable operation.
Bourns TISP4082F3DR-S technical specifications.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 66V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TISP |
| RoHS | Compliant |
No datasheet is available for this part.