
The Bourns SIDAC is a single-element device with a capacitance of 63pF and a current rating of 5A. It is packaged in a TO-92 case and is rated for operation between 0°C and 70°C. The device is not RoHS compliant and is available in bulk packaging quantities of 1000 units.
Sign in to ask questions about the Bourns TISP4082F3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4082F3LM technical specifications.
| Capacitance | 63pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 66V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4082F3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
