
The TISP4082F3LMR is a SIDAC from Bourns with a capacitance of 63pF and a current rating of 5A. It is packaged in a TO-92 case and is rated for a maximum operating temperature of 70°C. The device is available in quantities of 2000 and is packaged in tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4082F3LMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4082F3LMR technical specifications.
| Capacitance | 63pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 66V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4082F3LMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.