
The Bourns TISP4082F3LMR-S is a single-element transient voltage suppressor with a capacitance of 63 picofarads and a current rating of 5 amps. It is packaged in a 3-pin plastic package and is compliant with RoHS regulations. The device can withstand a peak pulse current of 120 amps and operates within a temperature range of 0°C to 70°C. The TISP4082F3LMR-S is available in quantities of 2000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TISP4082F3LMR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 63pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4082F3LMR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
