
The TISP4095M3BJR is a single-element transient voltage suppressor with a capacitance of 83pF and a maximum operating temperature of 85°C. It is rated for a DC voltage of 75V and can handle a peak pulse current of 220A. The device is available in a small outline package and is suitable for surface mount applications. The TISP4095M3BJR is not RoHS compliant.
Bourns TISP4095M3BJR technical specifications.
| Capacitance | 83pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.