
This 1-element transient voltage suppressor has a peak pulse current of 220A and operates within a temperature range of -40°C to 85°C. It is packaged in a TO-226-2 case and is available in quantities of 2000 per reel. The device is compliant with RoHS regulations and has a current rating of 5A with a hold current of 150mA.
Bourns TISP4115M3LMFR-S technical specifications.
| Capacitance | 120pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4115M3LMFR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
