The TISP4125F3DR-S is a 5A thyristor from Bourns, packaged in a surface mount SOP package. It can handle a maximum repetitive reverse voltage of 100V and operates within a temperature range of 0-70°C. The device is available in quantities of 2500, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TISP |
| RoHS | Compliant |