
The Bourns TISP4125F3LMFR is a single-element SIDAC with a capacitance of 43pF, operating within a temperature range of 0°C to 70°C. It has a current rating of 5A and a peak pulse current of 120A. The device is packaged in a TO-92 package and is available in quantities of 2000 per reel. The TISP4125F3LMFR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4125F3LMFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4125F3LMFR technical specifications.
| Capacitance | 43pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4125F3LMFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
