
The TISP4125F3LMR is a 100V SIDAC from Bourns with a current rating of 5A and a peak pulse current of 120A. It is packaged in a TO-92 case and available in quantities of 2000. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The TISP4125F3LMR is suitable for applications requiring high current handling and voltage regulation.
Sign in to ask questions about the Bourns TISP4125F3LMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4125F3LMR technical specifications.
| Capacitance | 43pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4125F3LMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
