
This transient voltage suppressor from Bourns features a capacitance of 74pF and a current rating of 5A. It is packaged in a TO-226-2 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Bourns TISP4125F3LMR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4125F3LMR-S technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4125F3LMR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
