The TISP4125L3AJR-S is a single-element transient voltage suppressor with a capacitance of 48pF and a current rating of 5A. It is packaged in a small outline SMA package and is designed for surface mount applications. The device can withstand a maximum repetitive reverse voltage of 100V and a peak pulse current of 100A. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP4125L3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4125L3AJR-S technical specifications.
| Capacitance | 48pF |
| Package/Case | SMA |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4125L3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
