
The Bourns TISP4125M3LMFR-S is a single-element thyristor with a capacitance of 65pF and a current rating of 5A. It is packaged in a TO-226-2 case and is available in quantities of 2000 on tape and reel. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Bourns TISP4125M3LMFR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4125M3LMFR-S technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4125M3LMFR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
