
Silicon Surge Protector, 145V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN
Bourns TISP4145H3BJR technical specifications.
| Capacitance | 79pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.