
The TISP4145H3LMFR is a 1A SIDAC from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 120V and a peak pulse current of 300A. The device is packaged in a TO-92 package and is available in quantities of 2000 per reel. The TISP4145H3LMFR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4145H3LMFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4145H3LMFR technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4145H3LMFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
