
The Bourns TISP4145H3LMFR-S is a general purpose thyristor with a current rating of 5A and a peak pulse current of 300A. It is packaged in a TO-226-2 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Bourns TISP4145H3LMFR-S technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
