
The Bourns TISP4145H3LMR is a SIDAC with a capacitance of 74pF, packaged in a TO-226-2 case and rated for 5A current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in quantities of 2000 and is packaged in tape and reel. It is not RoHS compliant.
Bourns TISP4145H3LMR technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.