The Bourns TISP4145M3AJR-S is a surface mount transient voltage suppressor with a capacitance of 62pF and a current rating of 5A. It operates within a temperature range of -40°C to 150°C and has a maximum repetitive reverse voltage of 120V. The device is packaged in a small outline R-PDSO-C2 package and is available in quantities of 5000 on tape and reel. The TISP4145M3AJR-S is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the Bourns TISP4145M3AJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4145M3AJR-S technical specifications.
| Capacitance | 62pF |
| Package/Case | SMA |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4145M3AJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.