
The Bourns TISP4145M3BJR is a single-element transient voltage suppressor with a capacitance of 62pF and a current rating of 5A. It can handle a peak pulse current of 220A and is rated for operation between -40°C and 85°C. The device is packaged in a 2-pin SMBJ plastic package and is available in quantities of 3000 per reel. The TISP4145M3BJR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP4145M3BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4145M3BJR technical specifications.
| Capacitance | 62pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4145M3BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
