The Bourns SIDAC is a 120V device with a current rating of 5A and a peak pulse current of 220A. It is packaged in a TO-92 case and is available in quantities of 2000 per reel. The SIDAC operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Bourns TISP4145M3LMR technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.