
The TISP4150F3LMFR-S is a single-element transient voltage suppressor with a capacitance of 74pF. It features a current rating of 5A and a hold current of 150mA. The device is packaged in a TO-226-2 case and is available in quantities of 2000 on tape and reel. It is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP4150F3LMFR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4150F3LMFR-S technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4150F3LMFR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
