
The Bourns TISP4165H3BJR-S is a transient voltage suppressor with a capacitance of 74pF and a current rating of 5A. It operates over a temperature range of -40°C to 150°C and is packaged in an SMB package, suitable for surface mount applications. The device is RoHS compliant and available in quantities of 3000 per reel.
Bourns TISP4165H3BJR-S technical specifications.
| Capacitance | 74pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.