
The TISP4165H3LM is a 1A SIDAC from Bourns with a capacitance of 74pF and a package type of TO-92. It has a current rating of 5A and a hold current of 150mA. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has a peak pulse current of 300A and a DC rated voltage of 135V.
Sign in to ask questions about the Bourns TISP4165H3LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4165H3LM technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 135V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4165H3LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
