
The TISP4180F3LMFR is a single SIDAC from Bourns with a capacitance of 43pF. It has a current rating of 5A and a peak pulse current of 120A. The device is packaged in a TO-92 package and is available in quantities of 2000 per reel. The SIDAC operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Bourns TISP4180F3LMFR technical specifications.
| Capacitance | 43pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 145V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4180F3LMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
