The TISP4180H3BJR-S is a transient voltage suppressor with a capacitance of 74pF and a current rating of 5A. It is available in a surface mount SMB package and is RoHS compliant. The device can withstand a maximum repetitive reverse voltage of 145V and a peak pulse current of 300A. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 74pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |